- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-6618393-9
8-6618393-9
TE Connectivity / Kilovac Brand
RK81A2A5=RELAY, VACUUM, SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RK81A2A5=RELAY, VACUUM, SPST-NO
Search Keywords: 866183939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:8-6618393-9
-
Alias/AKA:RK81A2A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Voltage Relay Mounting Type:Printed Circuit Board
-
High Voltage Relay Voltage (Max):12 VDC
-
Economizer:Without
-
Power Switching:Yes
-
High Voltage Relay Coil Voltage Rating:12 VDC
-
Termination Style:PCB Tails
-
High Voltage Relay Contact Current Rating:20 A
-
Contact Voltage Rating:10 kVDC
-
Relay Type:High Voltage
-
High Voltage Connection (Power):High Voltage Tabs
-
High Voltage Connection (Coil):PCB Tails
-
Auxiliary Contacts:Without
-
Product Type:Relay
-
High Voltage Relay Contact Arrangement:1 Form A, SPST-NO
-
High Voltage Relay Coil Resistance:70 Ω
-
RF Rated:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
3
$966.62
5
$614.09
8
$405.13
10 +
$397.02
Click for Quote
Log in
to unlock special pricing