- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 255-4X
Over/Undervoltage Relay - Single Phase - 50 to 400 Hz - 5A Contact Rating - 460VAC Coil - 3W - 2 N.O. Contacts.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Over/Undervoltage Relay - Single Phase - 50 to 400 Hz - 5A Contact Rating - 460VAC Coil - 3W - 2 N.O. Contacts.
Search Keywords: 2554X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:255-4X
-
Alias/AKA:6-1618071-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$705.51
3
$694.93
5 +
$684.50
Click for Quote
Log in
to unlock special pricing