- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 20-050-36X
TE Connectivity / Kilovac Brand
20-050-36X
Electromechanical Relay Voltage Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:20-050-36X
-
Alias/AKA:1618400-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:XX(C)
-
Supplier Standard Pack:
1 -
Type:Voltage Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
This product is discontinued, but still in stock.