Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Protective Relay - 1 N.C & 1 N.O - 5 A - 120 VAC Input - Flanged - Single Phase - Stud Termination - Chassis Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Protective Relay - 1 N.C & 1 N.O - 5 A - 120 VAC Input - Flanged - Single Phase - Stud Termination - Chassis Mount.
Product Highlights:
  • 20-050 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 120 VAC
  • Over/Underfrequency Protection Function
Search Keywords: 2005019X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    20-050-19X
  • Alias/AKA:
    1618067-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Protective Relay
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    N/A
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Contact Form:
    1 Form A,1 Form B
  • Maximum Current Rating:
    5 A
  • Mounting:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
On Order:
5   can ship 8/14/24
MOQ for out of Stock Qty:
2
23 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$3,064.59
2
$3,018.62
3
$2,124.22
4
$1,643.47
5 +
$1,610.60
Click for Quote
Log in to unlock special pricing