- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1100-42X
1100-42X
TE Connectivity / Kilovac Brand
1100-42X equal WILMAR OVERCURRENT RE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1100-42X equal WILMAR OVERCURRENT RE
Search Keywords: 110042X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kilovac Brand
-
Part No:1100-42X
-
Alias/AKA:1-1618060-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,677.82
2
$1,669.44
3
$1,661.09
4
$1,652.78
5 +
$1,644.52
Click for Quote
Log in
to unlock special pricing