- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 1005X
Electromechanical Relay 525VAC 10A SPST-NO Flange Protective Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Protective Relay
- 1000 Series
- AC Actuating System
- Input Voltage = 525 VAC
- Phase Failure, Voltage Sensitive Protection Function
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Kilovac Brand |
| Part No: | 1005X |
| Alias/AKA: | 1-1618059-7 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Protective Relay |
| AC Coil Voltage: | 525 V |
| Termination Style: | Screw Terminal |
| Contact Arrangement: | SPST-NO |
| Contact Form: | 1 Form A |
| Maximum Current Rating: | 10 A |
| Mounting: | Flange Mount |
-
This product is discontinued, but still in stock.