- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RU73X1E68R1LTDF
RU73X1E68R1LTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0402 68.1 Ohm 0.01% 0.063W(1/16W) A±2ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0402 68.1 Ohm 0.01% 0.063W(1/16W) A±2ppm/A°C Pad SMD T/R
Search Keywords: RU73X1E68R1LTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RU73X1E68R1LTDF
-
Alias/AKA:1-2176265-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:68.1 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.0111364%
-
Case Size:040211341
-
Temperature Coefficient:±2 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$9.22
500
$4.88
750
$3.43
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing