- Home ›
- All Products›
- RQ73C2B976KBTDF
RQ73C2B976KBTDF
TE Connectivity / Holsworthy Brand
RQ 1206 976K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 1206 976K 0.1% 10PPM 1K RL
Search Keywords: RQ73C2B976KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B976KBTDF
-
Alias/AKA:8-2176387-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.5409
3,000
$0.4965
5,000
$0.4952
8,000
$0.4769
10,000
$0.4578
15,000
$0.4518
25,000 +
$0.4267
Click for Quote
Log in
to unlock special pricing