- Home ›
- All Products›
- RQ73C2B422RBTDF
RQ73C2B422RBTDF
TE Connectivity / Holsworthy Brand
RQ 1206 422R 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 1206 422R 0.1% 10PPM 1K RL
Search Keywords: RQ73C2B422RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B422RBTDF
-
Alias/AKA:5-2176384-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.4508
3,000
$0.4254
5,000
$0.4137
8,000
$0.3974
10,000
$0.3815
15,000
$0.3806
25,000
$0.3556
50,000 +
$0.3261
Click for Quote
Log in
to unlock special pricing