- Home ›
- All Products›
- RQ73C2B29R4BTDF
TE Connectivity / Holsworthy Brand
RQ73C2B29R4BTDF
RQ 1206 29R4 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 1206 29R4 0.1% 10PPM 1K RL
Search Keywords: RQ73C2B29R4BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B29R4BTDF
-
Alias/AKA:4-2176383-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C2B29R4BTDF RoHS compliant?
Yes, RQ73C2B29R4BTDF is RoHS compliant.
What is the lead time for RQ73C2B29R4BTDF?
The standard lead time for RQ73C2B29R4BTDF is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.482
3,000
$0.455
5,000
$0.443
8,000
$0.425
10,000
$0.408
15,000
$0.407
25,000
$0.381
50,000 +
$0.349
Click for Quote
Log in
to unlock special pricing