- Home ›
- All Products›
- RQ73C2B150RBTD
RQ73C2B150RBTD
TE Connectivity / Holsworthy Brand
RQ 1206 150R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 1206 150R 0.1% 10PPM 5K RL
Search Keywords: RQ73C2B150RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B150RBTD
-
Alias/AKA:1-2176389-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3444
2,500
$0.3149
5,000
$0.3020
10,000
$0.3012
15,000
$0.2939
25,000
$0.2901
50,000 +
$0.2677
Click for Quote
Log in
to unlock special pricing