- Home ›
- All Products›
- RQ73C2B11RBTD
RQ73C2B11RBTD
TE Connectivity / Holsworthy Brand
RQ 1206 11R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 1206 11R 0.1% 10PPM 5K RL
Search Keywords: RQ73C2B11RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B11RBTD
-
Alias/AKA:2176388-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.5846
2,500
$0.3598
3,750
$0.2848
5,000 +
$0.2791
Click for Quote
Log in
to unlock special pricing