- Home ›
- All Products›
- RQ73C2B10KBTDF
RQ73C2B10KBTDF
TE Connectivity / Holsworthy Brand
RQ 1206 10K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 1206 10K 0.1% 10PPM 1K RL
Search Keywords: RQ73C2B10KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2B10KBTDF
-
Alias/AKA:9-2176385-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3615
3,000
$0.3496
5,000
$0.3441
8,000
$0.3327
10,000
$0.3194
15,000
$0.3152
25,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing