- Home ›
- All Products›
- RQ73C2A9K53BTD
TE Connectivity / Holsworthy Brand
RQ73C2A9K53BTD
RQ 0805 9K53 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RQ 0805 9K53 0.1% 10PPM 5K RL
Search Keywords: RQ73C2A9K53BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2A9K53BTD
-
Alias/AKA:8-2176380-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Voltage Rating:100 V
-
Number of Resistors:1
-
Resistance Value:9.53K Ω
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.2 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Operating Voltage:100 V
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Resistance Class:1kΩ – 1MΩ
Frequently Asked Questions
Is RQ73C2A9K53BTD RoHS compliant?
Yes, RQ73C2A9K53BTD is RoHS compliant.
What is the lead time for RQ73C2A9K53BTD?
The standard lead time for RQ73C2A9K53BTD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,250
$0.5463
2,500
$0.3362
3,750
$0.2662
5,000 +
$0.2608
Click for Quote
Log in
to unlock special pricing