- Home ›
- All Products›
- RQ73C2A38R3BTD
TE Connectivity / Holsworthy Brand
RQ73C2A38R3BTD
RQ 0805 38R3 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0805 38R3 0.1% 10PPM 5K RL
Search Keywords: RQ73C2A38R3BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2A38R3BTD
-
Alias/AKA:5-2176378-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RQ73C2A38R3BTD RoHS compliant?
Yes, RQ73C2A38R3BTD is RoHS compliant.
What is the lead time for RQ73C2A38R3BTD?
The standard lead time for RQ73C2A38R3BTD is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,250
$0.423
2,500
$0.317
3,750
$0.296
5,000 +
$0.290
Click for Quote
Log in
to unlock special pricing