- Home ›
- All Products›
- RQ73C2A30R1BTDF
RQ73C2A30R1BTDF
TE Connectivity / Holsworthy Brand
RQ 0805 30R1 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0805 30R1 0.1% 10PPM 1K RL
Search Keywords: RQ73C2A30R1BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2A30R1BTDF
-
Alias/AKA:4-2176373-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4002
3,000
$0.3740
5,000
$0.3618
8,000
$0.3420
10,000
$0.3283
15,000
$0.3191
25,000
$0.2917
50,000 +
$0.2641
Click for Quote
Log in
to unlock special pricing