- Home ›
- All Products›
- RQ73C2A21R5BTDF
TE Connectivity / Holsworthy Brand
RQ73C2A21R5BTDF
RQ 0805 21R5 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0805 21R5 0.1% 10PPM 1K RL
Search Keywords: RQ73C2A21R5BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C2A21R5BTDF
-
Alias/AKA:3-2176373-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C2A21R5BTDF RoHS compliant?
Yes, RQ73C2A21R5BTDF is RoHS compliant.
What is the lead time for RQ73C2A21R5BTDF?
The standard lead time for RQ73C2A21R5BTDF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4767
3,000
$0.4498
5,000
$0.4375
8,000
$0.4202
10,000
$0.4034
15,000
$0.4024
25,000
$0.3760
50,000 +
$0.3448
Click for Quote
Log in
to unlock special pricing