- Home ›
- All Products›
- RQ73C1J7K5BTD
RQ73C1J7K5BTD
TE Connectivity / Holsworthy Brand
RQ 0603 7K5 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0603 7K5 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J7K5BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J7K5BTD
-
Alias/AKA:2-2176371-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2429
2,500
$0.2355
5,000
$0.2299
10,000
$0.2244
25,000
$0.2170
50,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing