- Home ›
- All Products›
- RQ73C1J71R5BTD
TE Connectivity / Holsworthy Brand
RQ73C1J71R5BTD
RQ 0603 71R5 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RQ 0603 71R5 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J71R5BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J71R5BTD
-
Alias/AKA:2-2176369-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RQ73C1J71R5BTD RoHS compliant?
Yes, RQ73C1J71R5BTD is RoHS compliant.
What is the lead time for RQ73C1J71R5BTD?
The standard lead time for RQ73C1J71R5BTD is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,250
$0.5463
2,500
$0.3362
3,750
$0.2662
5,000 +
$0.2608
Click for Quote
Log in
to unlock special pricing