- Home ›
- All Products›
- RQ73C1J49R9BTD
RQ73C1J49R9BTD
TE Connectivity / Holsworthy Brand
RQ 0603 49R9 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 49R9 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J49R9BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J49R9BTD
-
Alias/AKA:1-2176369-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1997
2,500
$0.1954
5,000
$0.1927
10,000
$0.1901
25,000
$0.1865
50,000
$0.1767
100,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing