- Home ›
- All Products›
- RQ73C1J432RBTDF
TE Connectivity / Holsworthy Brand
RQ73C1J432RBTDF
RQ 0603 432R 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RQ 0603 432R 0.1% 10PPM 1K RL
Search Keywords: RQ73C1J432RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J432RBTDF
-
Alias/AKA:2176366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C1J432RBTDF RoHS compliant?
Yes, RQ73C1J432RBTDF is RoHS compliant.
What is the lead time for RQ73C1J432RBTDF?
The standard lead time for RQ73C1J432RBTDF is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.4965
3,000
$0.4686
5,000
$0.4557
8,000
$0.4377
10,000
$0.4202
15,000
$0.4192
25,000
$0.3917
50,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing