- Home ›
- All Products›
- RQ73C1J28KBTD
RQ73C1J28KBTD
TE Connectivity / Holsworthy Brand
RQ 0603 28K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 28K 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J28KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J28KBTD
-
Alias/AKA:7-2176371-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2027
2,500
$0.1983
5,000
$0.1956
10,000
$0.1930
25,000
$0.1893
50,000
$0.1794
100,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing