- Home ›
- All Products›
- RQ73C1J20KBTD
RQ73C1J20KBTD
TE Connectivity / Holsworthy Brand
RQ 0603 20K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 20K 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J20KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J20KBTD
-
Alias/AKA:6-2176371-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2509
2,500
$0.2400
5,000
$0.2333
10,000
$0.2269
25,000
$0.2179
50,000 +
$0.2065
Click for Quote
Log in
to unlock special pricing