- Home ›
- All Products›
- RQ73C1J1K21BTDF
TE Connectivity / Holsworthy Brand
RQ73C1J1K21BTDF
RQ 0603 1K21 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0603 1K21 0.1% 10PPM 1K RL
Search Keywords: RQ73C1J1K21BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J1K21BTDF
-
Alias/AKA:4-2176366-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C1J1K21BTDF RoHS compliant?
Yes, RQ73C1J1K21BTDF is RoHS compliant.
What is the lead time for RQ73C1J1K21BTDF?
The standard lead time for RQ73C1J1K21BTDF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4767
3,000
$0.4498
5,000
$0.4375
8,000
$0.4202
10,000
$0.4034
15,000
$0.4024
25,000
$0.3760
50,000 +
$0.3448
Click for Quote
Log in
to unlock special pricing