- Home ›
- All Products›
- RQ73C1J1K05BTD
RQ73C1J1K05BTD
TE Connectivity / Holsworthy Brand
RQ 0603 1K05 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0603 1K05 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J1K05BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J1K05BTD
-
Alias/AKA:3-2176370-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,172
Can Ship immediately
You may purchase all in-stock quantity of 4,172
Stock lot only:
4172
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.3362
2,500
$0.2521
3,750
$0.2353
5,000 +
$0.2306
Click for Quote
Log in
to unlock special pricing