- Home ›
- All Products›
- RQ73C1J15KBTDF
RQ73C1J15KBTDF
TE Connectivity / Holsworthy Brand
RQ 0603 15K 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 15K 0.1% 10PPM 1K RL
Search Keywords: RQ73C1J15KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J15KBTDF
-
Alias/AKA:5-2176367-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.4936
3,000
$0.4676
5,000
$0.4653
8,000
$0.4629
10,000
$0.4555
15,000
$0.4532
25,000
$0.4510
50,000 +
$0.4487
Click for Quote
Log in
to unlock special pricing