- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RQ73C1J100KBTD
RQ73C1J100KBTD
TE Connectivity / Holsworthy Brand
RQ 0603 100K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RQ 0603 100K 0.1% 10PPM 5K RL
Search Keywords: RQ73C1J100KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1J100KBTD
-
Alias/AKA:3-2176372-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
550
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2598
2,500
$0.2485
5,000
$0.2414
10,000
$0.2349
25,000
$0.2256
50,000 +
$0.2137
Click for Quote
Log in
to unlock special pricing