- Home ›
- All Products›
- RQ73C1E78R7BTDF
TE Connectivity / Holsworthy Brand
RQ73C1E78R7BTDF
RQ 0402 78R7 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0402 78R7 0.1% 10PPM 1K RL
Search Keywords: RQ73C1E78R7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1E78R7BTDF
-
Alias/AKA:2-2176359-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000 -
Voltage Rating:50 V
-
Number of Resistors:1
-
Resistance Value:78.7 Ω
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.0625 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Operating Voltage:50 V
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is RQ73C1E78R7BTDF RoHS compliant?
Yes, RQ73C1E78R7BTDF is RoHS compliant.
What is the lead time for RQ73C1E78R7BTDF?
The standard lead time for RQ73C1E78R7BTDF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,000
$0.474
3,000
$0.448
5,000
$0.435
8,000
$0.418
10,000
$0.401
15,000
$0.400
25,000
$0.374
50,000 +
$0.343
Click for Quote
Log in
to unlock special pricing