- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RQ73C1E41R2BTDF
TE Connectivity / Holsworthy Brand
RQ73C1E41R2BTDF
RQ 0402 41R2 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0402 41R2 0.1% 10PPM 1K RL
Search Keywords: RQ73C1E41R2BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1E41R2BTDF
-
Alias/AKA:2176359-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C1E41R2BTDF RoHS compliant?
Yes, RQ73C1E41R2BTDF is RoHS compliant.
What is the lead time for RQ73C1E41R2BTDF?
The standard lead time for RQ73C1E41R2BTDF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,000
$0.474
3,000
$0.448
5,000
$0.435
8,000
$0.418
10,000
$0.401
15,000
$0.400
25,000
$0.374
50,000 +
$0.343
Click for Quote
Log in
to unlock special pricing