- Home ›
- All Products›
- RQ73C1E196RBTDF
TE Connectivity / Holsworthy Brand
RQ73C1E196RBTDF
RQ 0402 196R 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 0402 196R 0.1% 10PPM 1K RL
Search Keywords: RQ73C1E196RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1E196RBTDF
-
Alias/AKA:6-2176359-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000
Frequently Asked Questions
Is RQ73C1E196RBTDF RoHS compliant?
Yes, RQ73C1E196RBTDF is RoHS compliant.
What is the lead time for RQ73C1E196RBTDF?
The standard lead time for RQ73C1E196RBTDF is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,000
$0.474
3,000
$0.448
5,000
$0.435
8,000
$0.418
10,000
$0.401
15,000
$0.400
25,000
$0.374
50,000 +
$0.343
Click for Quote
Log in
to unlock special pricing