- Home ›
- All Products›
- RQ73C1E118RBTD
RQ73C1E118RBTD
TE Connectivity / Holsworthy Brand
RQ 0402 118R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RQ 0402 118R 0.1% 10PPM 5K RL
Search Keywords: RQ73C1E118RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RQ73C1E118RBTD
-
Alias/AKA:4-2176362-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.5959
2,500
$0.3667
3,750
$0.2903
5,000 +
$0.2845
Click for Quote
Log in
to unlock special pricing