- Home ›
- All Products›
- RP73PF2A487KBTDF
RP73PF2A487KBTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 487K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 487K 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A487KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A487KBTDF
-
Alias/AKA:5-2176094-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1574
3,000
$0.1506
5,000
$0.1484
8,000
$0.1463
25,000
$0.1273
50,000
$0.1151
100,000
$0.1079
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing