- Home ›
- All Products›
- RP73PF2A45K3BTDF
RP73PF2A45K3BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 45.3K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 45.3K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Search Keywords: RP73PF2A45K3BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A45K3BTDF
-
Alias/AKA:6-2176093-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1882
3,000
$0.1815
5,000
$0.1783
8,000
$0.1754
25,000
$0.1513
50,000
$0.1391
100,000 +
$0.1273
Click for Quote
Log in
to unlock special pricing