- Home ›
- All Products›
- RP73PF2A432RBTDF
RP73PF2A432RBTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 432R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 2A 0.25W 432R 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A432RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A432RBTDF
-
Alias/AKA:8-2176091-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1638
3,000
$0.1567
5,000
$0.1544
8,000
$0.1523
25,000
$0.1325
50,000
$0.1197
100,000
$0.1123
150,000 +
$0.1108
Click for Quote
Log in
to unlock special pricing