- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF2A39K2BTDF
RP73PF2A39K2BTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 39K2 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 39K2 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A39K2BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A39K2BTDF
-
Alias/AKA:1-1625868-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1606
3,000
$0.1536
5,000
$0.1514
8,000
$0.1493
25,000
$0.1299
50,000
$0.1174
100,000
$0.1101
150,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing