- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF2A2K0BTDF
RP73PF2A2K0BTDF
TE Connectivity / Holsworthy Brand
RP 2A 2K0 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 2A 2K0 0.1% 25PPM 1K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73PF2A2K0BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A2K0BTDF
-
Alias/AKA:2-1625868-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1599
3,000
$0.1541
5,000
$0.1515
8,000
$0.1490
25,000
$0.1285
50,000
$0.1181
100,000
$0.1081
150,000 +
$0.1074
Click for Quote
Log in
to unlock special pricing