- Home ›
- All Products›
- RP73PF2A22R1BTDF
RP73PF2A22R1BTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 22R1 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 0.25W 22R1 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A22R1BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A22R1BTDF
-
Alias/AKA:6-1625868-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1566
3,000
$0.1480
5,000
$0.1444
8,000
$0.1421
25,000
$0.1389
50,000
$0.1366
100,000
$0.1359
150,000 +
$0.1352
Click for Quote
Log in
to unlock special pricing