- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF2A14K7BTDF
RP73PF2A14K7BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 14.7K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 14.7K Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Search Keywords: RP73PF2A14K7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A14K7BTDF
-
Alias/AKA:1-2176093-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:14.7 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
215
Can Ship immediately
You may purchase all in-stock quantity of 215
Stock lot only:
215
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1770
1,000
$0.1609
3,000
$0.1550
5,000
$0.1524
8,000
$0.1499
25,000
$0.1293
50,000
$0.1189
100,000
$0.1089
150,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing