- Home ›
- All Products›
- RP73PF2A121RBTDF
RP73PF2A121RBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 121 Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 121 Ohm 0.1% 0.25W(1/4W) A±25ppm/A°C Pad SMD Medical T/R
Search Keywords: RP73PF2A121RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A121RBTDF
-
Alias/AKA:3-2176091-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1638
3,000
$0.1567
5,000
$0.1544
8,000
$0.1523
25,000
$0.1325
50,000
$0.1197
100,000
$0.1123
150,000 +
$0.1108
Click for Quote
Log in
to unlock special pricing