- Home ›
- All Products›
- RP73PF2A10RBTDF
RP73PF2A10RBTDF
TE Connectivity / Holsworthy Brand
RP 2A 0.25W 10R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 2A 0.25W 10R 0.1% 25PPM 1K RL
Search Keywords: RP73PF2A10RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A10RBTDF
-
Alias/AKA:2-1625868-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1614
3,000
$0.1543
5,000
$0.1522
8,000
$0.1500
25,000
$0.1306
50,000
$0.1180
100,000
$0.1107
150,000 +
$0.1092
Click for Quote
Log in
to unlock special pricing