- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF2A100KBTDF
RP73PF2A100KBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 100K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy Pad SMD T/R
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = .125 W
Search Keywords: RP73PF2A100KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF2A100KBTDF
-
Alias/AKA:2-1625868-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1584
3,000
$0.1526
5,000
$0.1499
8,000
$0.1475
25,000
$0.1272
50,000
$0.1169
100,000
$0.1070
150,000 +
$0.1054
Click for Quote
Log in
to unlock special pricing