- Home ›
- All Products›
- RP73PF1J71R5BTDF
TE Connectivity / Holsworthy Brand
RP73PF1J71R5BTDF
RP 1J 0.166W 71R5 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 0.166W 71R5 0.1% 25PPM 1K RL
Search Keywords: RP73PF1J71R5BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1J71R5BTDF
-
Alias/AKA:2176087-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RP73PF1J71R5BTDF RoHS compliant?
Yes, RP73PF1J71R5BTDF is RoHS compliant.
What is the lead time for RP73PF1J71R5BTDF?
The standard lead time for RP73PF1J71R5BTDF is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,000
$0.1901
3,000
$0.1819
5,000
$0.1793
8,000
$0.1696
10,000
$0.1628
25,000
$0.1477
50,000
$0.1390
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing