- Home ›
- All Products›
- RP73PF1J15K8BTDF
TE Connectivity / Holsworthy Brand
RP73PF1J15K8BTDF
RP 1J 0.166W 15K8 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 0.166W 15K8 0.1% 25PPM 1K RL
Search Keywords: RP73PF1J15K8BTDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | RP73PF1J15K8BTDF |
| Alias/AKA: | 1-2176089-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RP73PF1J15K8BTDF RoHS compliant?
Yes, RP73PF1J15K8BTDF is RoHS compliant.
What is the lead time for RP73PF1J15K8BTDF?
The standard lead time for RP73PF1J15K8BTDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1,000
$0.1901
3,000
$0.1819
5,000
$0.1793
8,000
$0.1696
10,000
$0.1628
25,000
$0.1477
50,000
$0.1390
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing