- Home ›
- All Products›
- RP73PF1J13K7BTDF
RP73PF1J13K7BTDF
TE Connectivity / Holsworthy Brand
RP 1J 0.166W 13K7 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1J 0.166W 13K7 0.1% 25PPM 1K RL
Search Keywords: RP73PF1J13K7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1J13K7BTDF
-
Alias/AKA:1-2176089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1527
3,000
$0.1472
5,000
$0.1446
8,000
$0.1423
25,000
$0.1228
50,000
$0.1129
100,000
$0.1034
150,000 +
$0.1018
Click for Quote
Log in
to unlock special pricing