- Home ›
- All Products›
- RP73PF1E88R7BTDF
TE Connectivity / Holsworthy Brand
RP73PF1E88R7BTDF
RP 1E 0.1W 88R7 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 88R7 0.1% 25PPM 1K RL
Search Keywords: RP73PF1E88R7BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E88R7BTDF
-
Alias/AKA:9-2176309-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RP73PF1E88R7BTDF RoHS compliant?
Yes, RP73PF1E88R7BTDF is RoHS compliant.
What is the lead time for RP73PF1E88R7BTDF?
The standard lead time for RP73PF1E88R7BTDF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1300
3,000
$0.1221
5,000
$0.1168
8,000
$0.1151
25,000
$0.0988
50,000
$0.0893
100,000
$0.0837
150,000 +
$0.0835
Click for Quote
Log in
to unlock special pricing