- Home ›
- All Products›
- RP73PF1E6R34BTDF
RP73PF1E6R34BTDF
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 6R34 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1E 0.1W 6R34 0.1% 25PPM 1K RL
Search Keywords: RP73PF1E6R34BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E6R34BTDF
-
Alias/AKA:4-2176308-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1083
3,000
$0.1017
5,000
$0.0973
8,000
$0.0959
25,000
$0.0823
50,000
$0.0744
100,000
$0.0697
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing