- Home ›
- All Products›
- RP73PF1E6R19BTD
TE Connectivity / Holsworthy Brand
RP73PF1E6R19BTD
RP 1E 0.1W 6R19 0.1% 25PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 6R19 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E6R19BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E6R19BTD
-
Alias/AKA:7-2176308-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000
Frequently Asked Questions
Is RP73PF1E6R19BTD RoHS compliant?
Yes, RP73PF1E6R19BTD is RoHS compliant.
What is the lead time for RP73PF1E6R19BTD?
The standard lead time for RP73PF1E6R19BTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5,000
$0.0999
10,000
$0.0985
25,000
$0.0945
50,000
$0.0859
100,000
$0.0812
150,000 +
$0.0810
Click for Quote
Log in
to unlock special pricing