- Home ›
- All Products›
- RP73PF1E383RBTD
TE Connectivity / Holsworthy Brand
RP73PF1E383RBTD
RP 1E 0.1W 383R 0.1% 25PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 383R 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E383RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E383RBTD
-
Alias/AKA:5-2176305-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RP73PF1E383RBTD RoHS compliant?
Yes, RP73PF1E383RBTD is RoHS compliant.
What is the lead time for RP73PF1E383RBTD?
The standard lead time for RP73PF1E383RBTD is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,500
$0.1254
5,000
$0.1199
10,000
$0.1165
25,000
$0.1133
50,000
$0.1031
100,000
$0.0974
150,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing