Image is representational - see mfr. specs

RP 1E 0.1W 287R 0.1% 25PPM 5K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
RP 1E 0.1W 287R 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E287RBTD
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Holsworthy Brand
  • 部品番号:
    RP73PF1E287RBTD
  • Alias/AKA:
    4-2176305-2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5000
複数:
5000
9 Weeks 出荷できます 8/19/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5,000
$0.0959
10,000
$0.0946
25,000
$0.0907
50,000
$0.0825
100,000
$0.0779
150,000 +
$0.0777
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!