Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RP73PF1E255KBTD

RP 1E 0.1W 255K 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 1E 0.1W 255K 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E255KBTD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: RP73PF1E255KBTD
Alias/AKA: 2-2176308-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .1 W
Tolerance: .1 %
Temperature Coefficient: ±25 ppm/°C
Voltage Rating: 25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP73PF1E255KBTD RoHS compliant?
Yes, RP73PF1E255KBTD is RoHS compliant.
What is the lead time for RP73PF1E255KBTD?
The standard lead time for RP73PF1E255KBTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1019
10,000
$0.1005
25,000
$0.0964
50,000
$0.0876
100,000
$0.0828
150,000 +
$0.0826
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!